166-90271 | |
---|---|
DigiKey Part Number | 166-90271-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 166-90271 |
Description | SLIT WRAP 0.657" X 328' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.835" (21.20mm) X 328' (100.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.657" (16.70mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.835" (21.20mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 328' (100.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | Dust Resistant, Impact Resistant, Solvent Resistant | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
32 | ¥1,204.20781 | ¥38,534.65 |