166-90178 | |
---|---|
DigiKey Part Number | 166-90178-ND |
Manufacturer | |
Manufacturer Product Number | 166-90178 |
Description | CBL CLIP CONDUIT BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Black Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Conduit | |
Type Attributes | Ribbed | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Black | |
Length | 1.024" (26.00mm) | |
Width | 0.787" (20.00mm) | |
Height | 1.181" (30.00mm) | |
Panel Hole Size | 0.197" (5.00mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Anti-Vibration, Chemical Resistant, Corrosion Resistant, Tamper Resistant | |
Screw Size | M5 | |
Bundle Center to Mounting Center | 0.669" (17.00mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.26000 | ¥186.26 |