164-31108 | |
---|---|
DigiKey Part Number | 1436-164-31108-ND |
Manufacturer | |
Manufacturer Product Number | 164-31108 |
Description | WIRE DUCT SLOTTED ADH SCRW 1.64' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.417" (36.00mm) | |
Length | 1.64' (500.00mm) | |
Width | 1.339" (34.00mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.12000 | ¥48.12 |
10 | ¥43.66200 | ¥436.62 |
40 | ¥40.39350 | ¥1,615.74 |
80 | ¥38.47013 | ¥3,077.61 |
280 | ¥33.66179 | ¥9,425.30 |
520 | ¥32.69992 | ¥17,003.96 |
1,000 | ¥27.89122 | ¥27,891.22 |
2,520 | ¥25.96764 | ¥65,438.45 |