151-03203 | |
---|---|
DigiKey Part Number | 1436-151-03203-ND |
Manufacturer | |
Manufacturer Product Number | 151-03203 |
Description | RATCHET P-CLAMP, 2.48" - 3.15" B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 2.480" ~ 3.150" (62.99mm ~ 80.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 2.480" ~ 3.150" (62.99mm ~ 80.01mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 5.820" (147.83mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.256" (6.50mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Screw Size | M6 | |
Bundle Center to Mounting Center | 3.460" (87.89mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.53000 | ¥56.53 |
10 | ¥51.14300 | ¥511.43 |
25 | ¥48.31760 | ¥1,207.94 |
90 | ¥44.78067 | ¥4,030.26 |
270 | ¥40.06719 | ¥10,818.14 |
540 | ¥37.71013 | ¥20,363.47 |
1,080 | ¥32.99637 | ¥35,636.08 |
2,520 | ¥31.34658 | ¥78,993.38 |