151-02570 | |
---|---|
DigiKey Part Number | 1436-151-02570-ND |
Manufacturer | |
Manufacturer Product Number | 151-02570 |
Description | MSC901 SS304 ML |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Metallic Edge Mount, Clip On 0.030" ~ 0.049" (0.76mm ~ 1.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.030" ~ 0.049" (0.76mm ~ 1.24mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Metallic | |
Length | 0.730" (18.54mm) | |
Width | 0.460" (11.68mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.760" (0.76mm ~ 19.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.78377 | ¥23,918.85 |