151-01699 | |
---|---|
DigiKey Part Number | 1436-1970-ND |
Manufacturer | |
Manufacturer Product Number | 151-01699 |
Description | CBL CLIP METAL EDGE MNT CLIP ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.161" ~ 0.276" (4.10mm ~ 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.161" ~ 0.276" (4.10mm ~ 7.00mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | 0.669" (17.00mm) | |
Width | 0.374" (9.50mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.059" ~ 0.079" (1.50mm ~ 2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.52900 | ¥65.29 |
25 | ¥6.26040 | ¥156.51 |
50 | ¥6.12600 | ¥306.30 |
100 | ¥5.85990 | ¥585.99 |
300 | ¥5.32713 | ¥1,598.14 |
500 | ¥4.79434 | ¥2,397.17 |
1,000 | ¥4.26166 | ¥4,261.66 |
2,500 | ¥3.86214 | ¥9,655.35 |