151-01533 | |
---|---|
DigiKey Part Number | 151-01533-ND |
Manufacturer | |
Manufacturer Product Number | 151-01533 |
Description | RATCHET P CLAMP SIZE D SOFT INSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert For Ratchet P Clamps, 35.1mm-51mm Bundle Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert | |
For Use With/Related Products | Ratchet P Clamps, 35.1mm-51mm Bundle Dia | |
Material | Thermoplastic Elastomer (TPE) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥17.45470 | ¥1,745.47 |