151-00366 | |
---|---|
DigiKey Part Number | 151-00366-ND |
Manufacturer | |
Manufacturer Product Number | 151-00366 |
Description | CBL CLIP C-TYPE BLACK ARROWHEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Arrowhead, Cupped 0.118" ~ 0.512" (3.00mm ~ 13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.118" ~ 0.512" (3.00mm ~ 13.00mm) | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.945" (24.00mm) | |
Width | 0.394" (10.00mm) | |
Height | 1.654" (42.00mm) | |
Panel Hole Size | 0.244" ~ 0.264" (6.20mm ~ 6.70mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, Non-Connectable, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.079" (0.50mm ~ 2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.10904 | ¥3,163.56 |