116-01815

DigiKey Part Number
116-01815-ND
Manufacturer
Manufacturer Product Number
116-01815
Description
CBL TIE LOCKING GRN 18LBS 3.94"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard, Locking Green 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.86" (22.00mm)
Width
0.096" (2.45mm)
Length - Actual
0.328' (100.00mm, 3.94")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Halogen Free
Material
Polyamide (PA66), Nylon 6/6
Color
Green
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥1.97910¥197.91
300¥1.77703¥533.11
500¥1.69616¥848.08
1,000¥1.41350¥1,413.50
2,500¥1.29232¥3,230.80
5,000¥1.21156¥6,057.80
10,000¥1.13079¥11,307.90
Manufacturers Standard Package