111-00937 | |
---|---|
DigiKey Part Number | 1436-111-00937-ND |
Manufacturer | |
Manufacturer Product Number | 111-00937 |
Description | MCTRELK2M BLU MTL CONTNT TIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 2.56" (65.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 2.56" (65.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.820' (250.00mm, 9.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6, Metal Detectable | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥11.03370 | ¥1,103.37 |
300 | ¥9.98270 | ¥2,994.81 |
500 | ¥9.25000 | ¥4,625.00 |