111-00830 | |
---|---|
DigiKey Part Number | 1436-1621-ND |
Manufacturer | |
Manufacturer Product Number | 111-00830 |
Description | CBL TIE LOCKING BLUE 50LBS 7.87" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Halogen Free | |
Material | Polyamide (PA66), Nylon 6/6, Metal Detectable | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.19370 | ¥419.37 |
300 | ¥3.81223 | ¥1,143.67 |
500 | ¥3.43110 | ¥1,715.55 |
1,000 | ¥3.35586 | ¥3,355.86 |