HDP12-MD-BUSB-4 | |
---|---|
DigiKey Part Number | 1987-1004-ND |
Manufacturer | |
Manufacturer Product Number | HDP12-MD-BUSB-4 |
Description | AC/DC WALL MOUNT ADAPTER 5V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HDP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm) | |
Approval Agency | CB, CE, C-Tick, cULus, SAA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.68000 | ¥76.68 |
10 | ¥70.47900 | ¥704.79 |
250 | ¥55.96852 | ¥13,992.13 |
1,000 | ¥55.13918 | ¥55,139.18 |