MC70-1F-UNNSL | |
---|---|
DigiKey Part Number | 4718-MC70-1F-UNNSL-ND |
Manufacturer | |
Manufacturer Product Number | MC70-1F-UNNSL |
Description | 70W UNIV MICRO SLIM ELEC BLST. W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input 305V Output 4.70" L x 1.70" W x 1.21" H (119.4mm x 43.2mm x 30.7mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 120 ~ 277V | |
Output | 305V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 4.70" L x 1.70" W x 1.21" H (119.4mm x 43.2mm x 30.7mm) | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,037.61000 | ¥1,037.61 |
5 | ¥948.69400 | ¥4,743.47 |
10 | ¥912.70900 | ¥9,127.09 |
25 | ¥867.19720 | ¥21,679.93 |
50 | ¥834.25140 | ¥41,712.57 |
100 | ¥802.52210 | ¥80,252.21 |