MC20-1F-UNNU | |
---|---|
DigiKey Part Number | 4718-MC20-1F-UNNU-ND |
Manufacturer | |
Manufacturer Product Number | MC20-1F-UNNU |
Description | ELEC BLST 20 W CMH MINI UNIV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 108 ~ 120V Input Output 3.27" L x 2.95" W x 1.22" H (83mm x 75mm x 31mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 108 ~ 120V | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 3.27" L x 2.95" W x 1.22" H (83mm x 75mm x 31mm) | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥999.19000 | ¥999.19 |
5 | ¥913.55000 | ¥4,567.75 |
10 | ¥878.91800 | ¥8,789.18 |
25 | ¥835.08440 | ¥20,877.11 |
50 | ¥803.35780 | ¥40,167.89 |
100 | ¥772.80830 | ¥77,280.83 |