MC150-1J-277U | |
---|---|
DigiKey Part Number | 4718-MC150-1J-277U-ND |
Manufacturer | |
Manufacturer Product Number | MC150-1J-277U |
Description | Linear IC |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 220 ~ 277V Input Output 4.80" L x 3.62" W x 1.61" H (121.9mm x 91.9mm x 40.9mm) Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Input | 220 ~ 277V | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 4.80" L x 3.62" W x 1.61" H (121.9mm x 91.9mm x 40.9mm) | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥962.18920 | ¥24,054.73 |