MC150-1F-277P | |
---|---|
DigiKey Part Number | 4718-MC150-1F-277P-ND |
Manufacturer | |
Manufacturer Product Number | MC150-1F-277P |
Description | ELEC BLST 150W/277 MINI POTTED |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input Output 4.80" L x 3.62" W x 1.61" H (121.9mm x 91.9mm x 40.9mm) Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Input | 120 ~ 277V | |
Output | - | |
Type | CCFL and UV Lamps | |
Size / Dimension | 4.80" L x 3.62" W x 1.61" H (121.9mm x 91.9mm x 40.9mm) | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,363.96000 | ¥1,363.96 |
5 | ¥1,246.93600 | ¥6,234.68 |
10 | ¥1,199.64600 | ¥11,996.46 |
25 | ¥1,139.80200 | ¥28,495.05 |
50 | ¥1,096.47840 | ¥54,823.92 |