FR2600-277L | |
---|---|
DigiKey Part Number | 4718-FR2600-277L-ND |
Manufacturer | |
Manufacturer Product Number | FR2600-277L |
Description | 1 LITE ELEC BLST 277V LOW HAR |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input Output 3.37" L x 2.88" W x 1.18" H (85.6mm x 73.2mm x 30mm) Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Input | 120 ~ 277V | |
Output | - | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.37" L x 2.88" W x 1.18" H (85.6mm x 73.2mm x 30mm) | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥403.11000 | ¥403.11 |
5 | ¥368.59600 | ¥1,842.98 |
10 | ¥354.62900 | ¥3,546.29 |
25 | ¥336.96640 | ¥8,424.16 |
50 | ¥324.17760 | ¥16,208.88 |
100 | ¥311.86330 | ¥31,186.33 |
250 | ¥296.28536 | ¥74,071.34 |