Z80-044F | |
---|---|
DigiKey Part Number | 952-Z80-044F-ND |
Manufacturer | |
Manufacturer Product Number | Z80-044F |
Description | TOOL EXTRACT TIP FOR Z80-280 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool Tip For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool Tip | |
For Use With/Related Products | Rectangular Contacts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.69000 | ¥220.69 |
5 | ¥208.40200 | ¥1,042.01 |
10 | ¥196.13700 | ¥1,961.37 |
25 | ¥190.00880 | ¥4,750.22 |