Z80-044C | |
---|---|
DigiKey Part Number | 952-Z80-044C-ND |
Manufacturer | |
Manufacturer Product Number | Z80-044C |
Description | TOOL INSERT TIP FOR Z80-280 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool Tip For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool Tip | |
For Use With/Related Products | Rectangular Contacts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.34000 | ¥172.34 |
5 | ¥168.57200 | ¥842.86 |