R30-6202014 | |
---|---|
DigiKey Part Number | R30-6202014-ND |
Manufacturer | |
Manufacturer Product Number | R30-6202014 |
Description | ROUND SPACER M3 ALUMINUM 20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
5 | ¥4.01200 | ¥20.06 |
10 | ¥3.72400 | ¥37.24 |
25 | ¥3.38680 | ¥84.67 |
50 | ¥3.16580 | ¥158.29 |
100 | ¥2.97120 | ¥297.12 |
250 | ¥2.74488 | ¥686.22 |
500 | ¥2.59508 | ¥1,297.54 |
1,000 | ¥2.46170 | ¥2,461.70 |