R30-6201114 | |
---|---|
DigiKey Part Number | R30-6201114-ND |
Manufacturer | |
Manufacturer Product Number | R30-6201114 |
Description | ROUND SPACER M3 ALUMINUM 11MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.433" (11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
5 | ¥3.96200 | ¥19.81 |
10 | ¥3.30700 | ¥33.07 |
25 | ¥3.10800 | ¥77.70 |
50 | ¥2.97540 | ¥148.77 |
200 | ¥2.64475 | ¥528.95 |
400 | ¥2.51233 | ¥1,004.93 |
600 | ¥2.38005 | ¥1,428.03 |
1,000 | ¥2.24789 | ¥2,247.89 |