R30-6200914 | |
---|---|
DigiKey Part Number | R30-6200914-ND |
Manufacturer | |
Manufacturer Product Number | R30-6200914 |
Description | ROUND SPACER M3 ALUMINUM 9MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.354" (9.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
5 | ¥1.88800 | ¥9.44 |
10 | ¥1.57300 | ¥15.73 |
25 | ¥1.47600 | ¥36.90 |
50 | ¥1.41300 | ¥70.65 |
100 | ¥1.25560 | ¥125.56 |
250 | ¥1.19256 | ¥298.14 |
500 | ¥1.12998 | ¥564.99 |
1,000 | ¥1.10516 | ¥1,105.16 |