R30-1011702 | |
---|---|
DigiKey Part Number | R30-1011702-ND |
Manufacturer | |
Manufacturer Product Number | R30-1011702 |
Description | HEX STANDOFF M3X0.5 BRASS 17MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.669" (17.00mm) | |
Length - Overall | 0.669" (17.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
5 | ¥3.70600 | ¥18.53 |
10 | ¥3.09400 | ¥30.94 |
25 | ¥2.90760 | ¥72.69 |
50 | ¥2.78320 | ¥139.16 |
100 | ¥2.47470 | ¥247.47 |
300 | ¥2.35087 | ¥705.26 |
500 | ¥2.22732 | ¥1,113.66 |
1,000 | ¥2.17844 | ¥2,178.44 |