M83-LFD1F2N36-0000-000 | |
---|---|
DigiKey Part Number | 952-2991-ND |
Manufacturer | |
Manufacturer Product Number | M83-LFD1F2N36-0000-000 |
Description | CONN RCPT 36POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 36 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.35000 | ¥297.35 |
24 | ¥260.36125 | ¥6,248.67 |
48 | ¥241.07396 | ¥11,571.55 |
96 | ¥233.03802 | ¥22,371.65 |
240 | ¥220.18113 | ¥52,843.47 |