M80-FC305F1-06 | |
---|---|
DigiKey Part Number | 952-3102-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC305F1-06 |
Description | CONN RCPT 6POS CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Coaxial | |
Number of Positions | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Coaxial | |
Wire Gauge | - | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.60000 | ¥628.60 |
10 | ¥576.80800 | ¥5,768.08 |
25 | ¥554.62120 | ¥13,865.53 |
50 | ¥536.13360 | ¥26,806.68 |
100 | ¥506.55390 | ¥50,655.39 |