M80-9542000 | |
---|---|
DigiKey Part Number | 952-M80-9542000-ND |
Manufacturer | |
Manufacturer Product Number | M80-9542000 |
Description | BSHELL PLASTIC FOR 20POS J-TEK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 20 | |
For Use With/Related Products | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.80000 | ¥145.80 |
10 | ¥126.36200 | ¥1,263.62 |
25 | ¥119.76520 | ¥2,994.13 |
50 | ¥118.02740 | ¥5,901.37 |
100 | ¥104.14250 | ¥10,414.25 |
250 | ¥97.19952 | ¥24,299.88 |
500 | ¥95.11672 | ¥47,558.36 |