M80-9462402 | |
---|---|
DigiKey Part Number | 952-4157-ND |
Manufacturer | |
Manufacturer Product Number | M80-9462402 |
Description | BSHELL FOR JTEK/MIXTEK CBL PLUGS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 24 | |
For Use With/Related Products | Datamate J-Tek, Datamate Mix-Tek | |
Features | Jackscrews | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥990.82000 | ¥990.82 |
10 | ¥909.22200 | ¥9,092.22 |
25 | ¥874.25160 | ¥21,856.29 |
50 | ¥845.10760 | ¥42,255.38 |
100 | ¥798.48190 | ¥79,848.19 |