M80-9451802 | |
---|---|
DigiKey Part Number | M80-9451802-ND |
Manufacturer | |
Manufacturer Product Number | M80-9451802 |
Description | BSHELL FOR JTEK/MIXTEK CBL PLUGS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 18 | |
For Use With/Related Products | Datamate J-Tek, Datamate Mix-Tek | |
Features | Jackscrews | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,048.11000 | ¥1,048.11 |
10 | ¥961.79400 | ¥9,617.94 |
25 | ¥924.79960 | ¥23,119.99 |
50 | ¥893.97440 | ¥44,698.72 |
100 | ¥844.65200 | ¥84,465.20 |