M80-9451202 | |
---|---|
DigiKey Part Number | 952-4149-ND |
Manufacturer | |
Manufacturer Product Number | M80-9451202 |
Description | BSHELL FOR JTEK/MIXTEK CBL PLUGS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 12 | |
For Use With/Related Products | Datamate J-Tek, Datamate Mix-Tek | |
Features | Jackscrews | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,035.62000 | ¥1,035.62 |
10 | ¥950.36800 | ¥9,503.68 |
25 | ¥913.81600 | ¥22,845.40 |
50 | ¥883.35460 | ¥44,167.73 |
100 | ¥834.61800 | ¥83,461.80 |