M80-9412042 | |
---|---|
DigiKey Part Number | M80-9412042-ND |
Manufacturer | |
Manufacturer Product Number | M80-9412042 |
Description | CONN DATAMATE FEMALE 20 POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Cable Hood Kit, Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.76000 | ¥170.76 |
10 | ¥148.01500 | ¥1,480.15 |
25 | ¥140.28920 | ¥3,507.23 |
50 | ¥138.25640 | ¥6,912.82 |
100 | ¥121.99030 | ¥12,199.03 |
250 | ¥113.85784 | ¥28,464.46 |
500 | ¥111.41788 | ¥55,708.94 |