M80-9405005 | |
---|---|
DigiKey Part Number | M80-9405005-ND |
Manufacturer | |
Manufacturer Product Number | M80-9405005 |
Description | CONN RCPT 50POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Cable Hood Kit, Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.29000 | ¥296.29 |
10 | ¥259.47900 | ¥2,594.79 |
25 | ¥248.27120 | ¥6,206.78 |
50 | ¥240.26160 | ¥12,013.08 |
100 | ¥232.25290 | ¥23,225.29 |
250 | ¥219.43920 | ¥54,859.80 |