M80-9062402 | |
---|---|
DigiKey Part Number | 952-4162-ND |
Manufacturer | |
Manufacturer Product Number | M80-9062402 |
Description | BSHELL FOR JTEK/MIXTEK PCB PLUGS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 24 | |
For Use With/Related Products | Datamate J-Tek, Datamate Mix-Tek | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.37000 | ¥512.37 |
10 | ¥470.17700 | ¥4,701.77 |
25 | ¥452.09120 | ¥11,302.28 |
50 | ¥437.02040 | ¥21,851.02 |
100 | ¥412.90920 | ¥41,290.92 |