M80-9061802 | |
---|---|
DigiKey Part Number | M80-9061802-ND |
Manufacturer | |
Manufacturer Product Number | M80-9061802 |
Description | BSHELL FOR JTEK/MIXTEK PCB PLUGS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 18 | |
For Use With/Related Products | Datamate J-Tek, Datamate Mix-Tek | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥491.38800 | ¥2,456.94 |
10 | ¥450.91300 | ¥4,509.13 |
25 | ¥433.56880 | ¥10,839.22 |
50 | ¥419.11840 | ¥20,955.92 |
125 | ¥395.99416 | ¥49,499.27 |