M80-9041402 | |
---|---|
DigiKey Part Number | 952-M80-9041402-ND |
Manufacturer | |
Manufacturer Product Number | M80-9041402 |
Description | BSHELL FOR JTEK SMT 14POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 14 | |
For Use With/Related Products | Datamate J-Tek | |
Features | Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥469.40740 | ¥46,940.74 |