M80-8980605 | |
---|---|
DigiKey Part Number | 952-1186-ND |
Manufacturer | |
Manufacturer Product Number | M80-8980605 |
Description | CONN RCPT 6P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.43000 | ¥43.43 |
10 | ¥39.44800 | ¥394.48 |
25 | ¥37.36760 | ¥934.19 |
50 | ¥36.49760 | ¥1,824.88 |
100 | ¥34.75950 | ¥3,475.95 |
250 | ¥30.41468 | ¥7,603.67 |
500 | ¥29.54578 | ¥14,772.89 |
1,000 | ¥25.20073 | ¥25,200.73 |
2,500 | ¥23.46277 | ¥58,656.92 |