M80-8400342 | |
---|---|
DigiKey Part Number | 952-2237-ND |
Manufacturer | |
Manufacturer Product Number | M80-8400342 |
Description | CONN RCPT 3POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.202" (5.14mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.23mm, 7.83mm | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 800V | |
Applications | Automotive, General Purpose, Military | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 137.8µin (3.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
26 | ¥25.34923 | ¥659.08 |
104 | ¥23.58183 | ¥2,452.51 |
520 | ¥20.04487 | ¥10,423.33 |
1,014 | ¥17.09704 | ¥17,336.40 |
5,018 | ¥15.32842 | ¥76,918.01 |