M80-5600805 | |
---|---|
DigiKey Part Number | M80-5600805-ND |
Manufacturer | |
Manufacturer Product Number | M80-5600805 |
Description | DATAMATE J-TEK DIL MALE LARGE BO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.08000 | ¥72.08 |
10 | ¥64.84900 | ¥648.49 |
25 | ¥61.08760 | ¥1,527.19 |
50 | ¥59.52100 | ¥2,976.05 |
100 | ¥57.95470 | ¥5,795.47 |
250 | ¥51.68924 | ¥12,922.31 |
500 | ¥48.55656 | ¥24,278.28 |
1,000 | ¥42.91774 | ¥42,917.74 |