M80-4D11205F2-00-000-04-327 | |
---|---|
DigiKey Part Number | M80-4D11205F2-00-000-04-327-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D11205F2-00-000-04-327 |
Description | DATAMATE 2-ROW MIX-TEK FEMALE CR |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 (12 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |