M80-4D10405FC | |
---|---|
DigiKey Part Number | M80-4D10405FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D10405FC |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.21000 | ¥124.21 |
10 | ¥95.46800 | ¥954.68 |
25 | ¥86.31800 | ¥2,157.95 |
50 | ¥80.12980 | ¥4,006.49 |
100 | ¥74.51850 | ¥7,451.85 |
250 | ¥67.90020 | ¥16,975.05 |
500 | ¥63.44162 | ¥31,720.81 |
1,000 | ¥59.40886 | ¥59,408.86 |