M80-4C10205F1-02-325-00-000 | |
---|---|
DigiKey Part Number | 952-1244-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10205F1-02-325-00-000 |
Description | CONN RCPT 4P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 (2 + 2 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.83000 | ¥132.83 |
10 | ¥115.13000 | ¥1,151.30 |
25 | ¥109.11760 | ¥2,727.94 |
50 | ¥107.53640 | ¥5,376.82 |
100 | ¥94.88470 | ¥9,488.47 |
250 | ¥88.55928 | ¥22,139.82 |
500 | ¥86.66156 | ¥43,330.78 |