M80-4861805 | |
---|---|
DigiKey Part Number | 952-3403-ND |
Manufacturer | |
Manufacturer Product Number | M80-4861805 |
Description | CONN RCPT 18POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 18 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews, Polarizing Key, Potting Wall | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.97000 | ¥117.97 |
10 | ¥104.56800 | ¥1,045.68 |
25 | ¥100.54400 | ¥2,513.60 |
50 | ¥96.52260 | ¥4,826.13 |
100 | ¥91.16000 | ¥9,116.00 |
250 | ¥83.11672 | ¥20,779.18 |
500 | ¥77.75440 | ¥38,877.20 |
1,000 | ¥71.31956 | ¥71,319.56 |