M80-4851242 | |
---|---|
DigiKey Part Number | M80-4851242-ND |
Manufacturer | |
Manufacturer Product Number | M80-4851242 |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Galvanized 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews, Polarizing Key, Potting Wall | |
Contact Finish | Galvanized | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.23000 | ¥123.23 |
10 | ¥109.20700 | ¥1,092.07 |
25 | ¥105.00680 | ¥2,625.17 |
50 | ¥100.80660 | ¥5,040.33 |
100 | ¥95.20580 | ¥9,520.58 |
250 | ¥86.80556 | ¥21,701.39 |
500 | ¥81.20514 | ¥40,602.57 |
1,000 | ¥74.48468 | ¥74,484.68 |