M80-4851042 | |
---|---|
DigiKey Part Number | M80-4851042-ND |
Manufacturer | |
Manufacturer Product Number | M80-4851042 |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Galvanized 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews, Polarizing Key, Potting Wall | |
Contact Finish | Galvanized | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.54000 | ¥80.54 |
10 | ¥72.51700 | ¥725.17 |
25 | ¥68.31560 | ¥1,707.89 |
50 | ¥66.56340 | ¥3,328.17 |
100 | ¥64.81150 | ¥6,481.15 |
250 | ¥57.80492 | ¥14,451.23 |
500 | ¥54.30162 | ¥27,150.81 |
1,000 | ¥47.99558 | ¥47,995.58 |