M80-4850642 | |
---|---|
DigiKey Part Number | 952-3537-ND |
Manufacturer | |
Manufacturer Product Number | M80-4850642 |
Description | CONN RCPT 6POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Galvanized 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews, Polarizing Key, Potting Wall | |
Contact Finish | Galvanized | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥41.08200 | ¥410.82 |
25 | ¥38.81280 | ¥970.32 |
50 | ¥37.86520 | ¥1,893.26 |
100 | ¥35.97210 | ¥3,597.21 |
250 | ¥33.33180 | ¥8,332.95 |