M80-4802605 | |
---|---|
DigiKey Part Number | M80-4802605-ND |
Manufacturer | |
Manufacturer Product Number | M80-4802605 |
Description | CONN RCPT 26POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.37000 | ¥169.37 |
10 | ¥146.77500 | ¥1,467.75 |
25 | ¥139.11680 | ¥3,477.92 |
50 | ¥137.10040 | ¥6,855.02 |
100 | ¥120.97060 | ¥12,097.06 |
250 | ¥112.90584 | ¥28,226.46 |
500 | ¥110.48640 | ¥55,243.20 |