M80-4800442 | |
---|---|
DigiKey Part Number | 952-3384-ND |
Manufacturer | |
Manufacturer Product Number | M80-4800442 |
Description | CONN RCPT 4POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.46000 | ¥91.46 |
10 | ¥81.07200 | ¥810.72 |
25 | ¥77.95360 | ¥1,948.84 |
50 | ¥74.83560 | ¥3,741.78 |
100 | ¥70.67820 | ¥7,067.82 |
250 | ¥64.44204 | ¥16,110.51 |
500 | ¥60.28460 | ¥30,142.30 |
1,000 | ¥55.29558 | ¥55,295.58 |