M80-4651405 | |
---|---|
DigiKey Part Number | M80-4651405-ND |
Manufacturer | |
Manufacturer Product Number | M80-4651405 |
Description | CONN RCPT 14POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews, Polarizing Key, Potting Wall | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.42000 | ¥132.42 |
10 | ¥117.39200 | ¥1,173.92 |
25 | ¥112.87480 | ¥2,821.87 |
50 | ¥108.35800 | ¥5,417.90 |
100 | ¥102.33850 | ¥10,233.85 |
250 | ¥93.30868 | ¥23,327.17 |
500 | ¥87.28894 | ¥43,644.47 |
1,000 | ¥80.06497 | ¥80,064.97 |