M80-4612605 | |
---|---|
DigiKey Part Number | 952-1036-ND |
Manufacturer | |
Manufacturer Product Number | M80-4612605 |
Description | CONN RCPT 26POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.88000 | ¥223.88 |
10 | ¥196.05000 | ¥1,960.50 |
25 | ¥187.58080 | ¥4,689.52 |
50 | ¥181.53020 | ¥9,076.51 |
100 | ¥175.47960 | ¥17,547.96 |
250 | ¥165.79800 | ¥41,449.50 |
500 | ¥160.95700 | ¥80,478.50 |