M7967-05 | |
---|---|
DigiKey Part Number | 952-2024-ND |
Manufacturer | |
Manufacturer Product Number | M7967-05 |
Description | CLOSED TOP JUMPER SOCKET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.406" (10.31mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | 250V | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.18500 | ¥21.85 |
25 | ¥1.92480 | ¥48.12 |
50 | ¥1.77000 | ¥88.50 |
100 | ¥1.70020 | ¥170.02 |
250 | ¥1.52716 | ¥381.79 |
500 | ¥1.45762 | ¥728.81 |
1,000 | ¥1.22205 | ¥1,222.05 |