M7682-46 | |
---|---|
DigiKey Part Number | M7682-46-ND |
Manufacturer | |
Manufacturer Product Number | M7682-46 |
Description | 14MM JUMPER SKT W/HNDL BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.551" (14.00mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | 250V | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.39700 | ¥23.97 |
25 | ¥2.11160 | ¥52.79 |
50 | ¥1.94000 | ¥97.00 |
100 | ¥1.86350 | ¥186.35 |
250 | ¥1.67304 | ¥418.26 |
500 | ¥1.59704 | ¥798.52 |
1,000 | ¥1.33894 | ¥1,338.94 |